Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079D1001B301Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.83AH3088
Product RangeP2/V23079 Series
Your Part Number
708 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.570 |
| 25+ | $3.400 |
| 50+ | $3.110 |
| 100+ | $2.810 |
| 500+ | $2.540 |
| 1000+ | $2.440 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079D1001B301Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.83AH3088
Product RangeP2/V23079 Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance178ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
DC Monostable
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23079D1001B301
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
