Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK9814-220VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0729
Product Range9810 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,373.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6,373.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9814-220VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0729
Product Range9810 Series
Product Range9810 Series
Output Power Max1kVA
Output Voltage Max300Vrms
Output Current Max16A
Output Current Max16A
No. of PhasesSingle Phase
Plug Type-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
9810 Series
Output Voltage Max
300Vrms
Output Current Max
16A
Plug Type
-
Output Power Max
1kVA
Output Current Max
16A
No. of Phases
Single Phase
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
