Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoUSB2RSCopy
Newark Part No.20T7022
Connector to ConnectorType A Plug to RS-232 Plug
Connector AUSB Type A Plug
Cable Length - Metric-
Cable Length - Imperial-
USB Standard-
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB to serial converter to allow the connection of RS232 intstruments to a PC via a USB interface. Supports both USB 1.1 and USB 2.0 interface Product that use a Null Modem/Cross cable will need to connect this adapter to the crossed cable
Technical Specifications
Connector to Connector
Type A Plug to RS-232 Plug
Cable Length - Metric
-
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Connector A
USB Type A Plug
Cable Length - Imperial
-
Jacket Color
Gray
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
