Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No479-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1037
Product RangeBahco - Ball Pein Hammers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.820 |
| 5+ | $49.970 |
| 10+ | $47.700 |
| 25+ | $45.140 |
| 50+ | $41.930 |
| 100+ | $39.370 |
| 250+ | $35.520 |
Price for:Each
Minimum: 1
Multiple: 1
$53.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No479-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1037
Product RangeBahco - Ball Pein Hammers
Head Weight - Metric453g
Head Weight - Imperial16oz
Handle TypeHickory
Head MaterialSteel
Product RangeBahco - Ball Pein Hammers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Head Weight - Metric
453g
Handle Type
Hickory
Product Range
Bahco - Ball Pein Hammers
Head Weight - Imperial
16oz
Head Material
Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
