Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-THG-2-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.150 |
| 5+ | $135.820 |
| 10+ | $135.480 |
| 25+ | $132.770 |
Price for:Each
Minimum: 1
Multiple: 1
$136.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-THG-2-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4619
Adhesive TypePressure Sensitive Adhesive
Tape ColourGrey
Total Tape Thickness-
Roll Length - Imperial8.2ft
Roll Length - Metric2.54m
Tape Width - Imperial1.97"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
-
Roll Length - Metric
2.54m
Tape Width - Metric
50.8mm
SVHC
No SVHC (15-Jan-2018)
Tape Colour
Grey
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1.97"
Product Range
-
Alternatives for BRT-THG-2-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
