Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGXXPQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4495
Product RangeK30 Core Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.840 |
Price for:Each
Minimum: 1
Multiple: 1
$147.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGXXPQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4495
Product RangeK30 Core Series
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter30mm
Product RangeK30 Core Series
IP / NEMA RatingIP67, IP69K, NEMA 13
Power Rating-
External Height58mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
30V
Lens Diameter
30mm
IP / NEMA Rating
IP67, IP69K, NEMA 13
External Height
58mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
K30 Core Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
