Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRA2YNQ
Newark Part No.10R5330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $290.030 |
3+ | $284.610 |
5+ | $276.480 |
Price for:Each
Minimum: 1
Multiple: 1
$290.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRA2YNQ
Newark Part No.10R5330
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesPulse
Sound Pressure Level (SPL)75dB
IP / NEMA RatingIP50
Product Range-
Resonant Frequency-
Current Consumption40mA
External Depth80.8mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Pulse
IP / NEMA Rating
IP50
Resonant Frequency
-
External Depth
80.8mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
75dB
Product Range
-
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate