Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6115
Product RangeMINI-ARRAY BASIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $816.230 |
Price for:Each
Minimum: 1
Multiple: 1
$816.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK6115
Product RangeMINI-ARRAY BASIC Series
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams24
Protection Height448mm
Sensing Range Max2m
IP RatingIP54
IP RatingIP54
Approvals / StandardsCE
Beam Spacing19mm
Control Output Type-
Supply Voltage Max30VDC
Product RangeMINI-ARRAY BASIC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
448mm
IP Rating
IP54
Approvals / Standards
CE
Control Output Type
-
Product Range
MINI-ARRAY BASIC Series
Safety Curtain Category
-
No. of Beams
24
Sensing Range Max
2m
IP Rating
IP54
Beam Spacing
19mm
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Alternatives for MBE1816Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
