Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVP6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5086
Product RangeOTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.220 |
| 10+ | $361.600 |
| 25+ | $350.240 |
| 50+ | $338.880 |
| 100+ | $325.630 |
Price for:Each
Minimum: 1
Multiple: 1
$386.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVP6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5086
Product RangeOTB Series
Product RangeOTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StatePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
OTB Series
Illumination Color (Activated)
Non Illuminated
Output State
PNP
Supply Voltage Max
30VDC
IP Rating
IP66
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for OTBVP6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
