Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2DLQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6239
Product RangeQ45 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $345.910 |
Price for:Each
Minimum: 1
Multiple: 1
$345.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2DLQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6239
Product RangeQ45 Series
Sensing Distance Max1.8m
Sensing MethodDiffuse
Product RangeQ45 Series
Connection Method5 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
1.8m
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
5 Pin Mini Connector
Supply Voltage Max
-
Alternatives for Q45VR2DLQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
