Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK9299
Product RangeQS18 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.690 |
| 10+ | $330.640 |
| 25+ | $320.470 |
| 50+ | $310.290 |
| 100+ | $298.440 |
Price for:Each
Minimum: 1
Multiple: 1
$352.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK9299
Product RangeQS18 Series
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Product RangeQS18 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
300mm
Product Range
QS18 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Proximity Diffuse
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30V
Alternatives for QS18VP6LDQ8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
