Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50ULBQ6
Newark Part No.21H6130
Product RangeQT50U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,281.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,281.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50ULBQ6
Newark Part No.21H6130
Product RangeQT50U Series
Technical Datasheet
Sensing Distance Max8m
Frequency75kHz
Operating Temperature Min-20°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeQT50U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
8m
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Frequency
75kHz
Operating Temperature Max
70°C
Product Range
QT50U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate