Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS24AS-D-MQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6420
Product RangeS24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $659.650 |
Price for:Each
Minimum: 1
Multiple: 1
$659.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS24AS-D-MQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK6420
Product RangeS24 Series
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensing Accuracy4.5%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeS24 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
10VDC
Sensing Accuracy
4.5%
Operating Temperature Min
-40°C
Product Range
S24 Series
SVHC
No SVHC (15-Jan-2018)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Qualification
-
Alternatives for S24AS-D-MQP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
