Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30AW3FF400Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4781
Product RangeS30 Series
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.750 |
Price for:Each
Minimum: 1
Multiple: 1
$283.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30AW3FF400Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4781
Product RangeS30 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max400mm
Sensing MethodFixed Field
Output TypeDigital - SPST Relay
Product RangeS30 Series
Connection MethodCable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field
Product Range
S30 Series
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
400mm
Output Type
Digital - SPST Relay
Connection Method
Cable
Supply Voltage Max
250VAC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
