Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BR14-1050-S
Newark Part No.02AM6358
Product RangeS4B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2,325.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,325.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BR14-1050-S
Newark Part No.02AM6358
Product RangeS4B Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.05m
Sensing Range Max12m
IP RatingIP65
Approvals / StandardsCE, cULus
Beam Spacing14mm
Control Output TypePNP, OSSD
Supply Voltage Max24VDC
Product RangeS4B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S4BR14-1050-S is a S4B series heavy duty type 4, receiver safety light curtain. It gives users more flexibility when deciding how to mount light curtains on their machines.
- IP65 rating, <gt/>950 to <lt/>=1300mm defined area height range, <gt/>8 to <lt/>=20m max operating range
- Aluminum primary housing material, receiver system type
- Type 4 Per IEC 61496-2 effective aperture angle
- Removable disconnect connector type
- Black anodized housing finish, operating distance range from 0.1 to 12m
- 24VDC +/- 15% operating voltage, 72mA typical supply current
- 124 / 240 recovery time, 14mm resolution, short protection, trip output
- Features - cascade, end-to-end sensing, auxiliary output
- Dimension W x D is 1.49inch x 1.57inch, 41.61inch overall length
- Operating temperature range from -20 to 55°C
Warnings
Carefully read, understand, and follow the information in the S4B instruction manual. Perform a risk assessment of the specific machine-guarding application.
Notes
Mounting hardware and cable/M12 pigtail ordered separately.
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.05m
IP Rating
IP65
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE, cULus
Control Output Type
PNP, OSSD
Product Range
S4B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate