PL e Safety Light Curtains :
542 Products FoundFind a huge range of PL e Safety Light Curtains at Newark Electronics Canada. We stock a wide range of Safety Light Curtains, such as PL e, PL c & PL d Safety Light Curtains from the worlds top manufacturers including: Sick, Telemecanique Sensors, Banner Engineering, Omron Industrial Automation & Schmersal
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71AH4373 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $6,749.740 | PL e | Level 4 | - | 95 | 960mm | 10m | IP65, IP67 | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | ||||
ABB - JOKAB | Each | 1+ $4,334.760 | PL e | Level 4 | SIL3, SIL CL3 | - | 600mm | 20m | IP65 | IP65 | UL | 30mm | PNP | 24VDC | Orion1 Series | |||||
98AK5613 RoHS | Each | 1+ $2,379.800 | PL e | Level 4 | SIL3 | - | 300mm | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
Each | 1+ $1,917.800 5+ $1,638.990 10+ $1,578.700 25+ $1,448.750 50+ $1,422.690 | PL e | Level 4 | SIL3 | - | 600mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8V | C4-RD Series | ||||||
05AN2639 | Each | 1+ $1,392.060 5+ $1,316.060 | PL e | Level 4 | SIL3 | 15 | 160mm | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $2,963.970 3+ $2,925.760 5+ $2,887.530 | PL e | Level 4 | SIL3, SIL CL3 | 75 | 760mm | 6m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $1,994.300 5+ $1,704.350 10+ $1,641.660 25+ $1,506.530 50+ $1,479.430 | PL e | Level 4 | SIL3 | - | 900mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8V | C4-RD Series | ||||||
98AK5644 RoHS | Each | 1+ $1,281.900 5+ $1,192.170 | PL e | Level 4 | SIL3 | - | 300mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ $1,748.690 3+ $1,677.160 5+ $1,605.630 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $1,871.370 5+ $1,599.290 10+ $1,540.460 25+ $1,413.660 50+ $1,388.250 | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
05AN2644 | Each | 1+ $1,725.550 5+ $1,639.480 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2646 | Each | 1+ $1,908.750 5+ $1,813.330 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2662 | Each | 1+ $4,143.750 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5628 RoHS | Each | 1+ $3,885.050 | PL e | Level 4 | SIL3 | - | 1.35m | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
98AK5663 RoHS | Each | 1+ $5,811.270 | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ $1,512.300 3+ $1,429.940 5+ $1,347.580 10+ $1,312.180 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $3,283.960 3+ $3,278.280 5+ $3,272.590 | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $1,854.970 5+ $1,585.280 10+ $1,526.970 25+ $1,401.280 50+ $1,376.080 | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
05AN2642 | Each | 1+ $1,671.010 5+ $1,636.330 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $2,778.750 3+ $2,774.110 5+ $2,769.450 | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
03AM2606 RoHS | Each | 1+ $1,612.970 5+ $1,456.020 10+ $1,288.060 25+ $1,199.210 50+ $1,094.780 | PL e | Level 4 | - | 4 | - | 7m | IP65, IP67 | IP65, IP67 | - | 300mm | 2PNP | 28.8V | deTem Series | |||||
Each | 1+ $2,207.390 5+ $1,886.480 10+ $1,817.090 25+ $1,667.510 50+ $1,637.510 | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8V | C4-RD Series | ||||||
05AN2656 | Each | 1+ $2,852.100 5+ $2,778.880 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $2,275.020 3+ $2,199.400 5+ $2,123.770 | PL e | Level 4 | SIL3, SIL CL3 | 53 | 1.06m | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
98AK5633 RoHS | Each | 1+ $6,476.580 | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||