
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SBF1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 21H7433 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $578.330 |
| 2+ | $575.470 |
| 5+ | $572.600 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SBF1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 21H7433 |
| Technical Datasheet | |
| Sensing Range Max | - |
| Fibre Optic Sensor Type | Scanner Block |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The SB series compact modular self-contained photoelectric MULTI-BEAM® Sensor provides the desired timing logic function (if any), plus the ability to program the output for either light- or dark-operate. Each MULTI-BEAM consists of three components - scanner block, power block and logic module. The scanner block contains the complete modulated photoelectric amplifier as well as the emitter and receiver optoelements. It also contains the sensing optics and the housing for the other two modules. The power block provides the interface between the scanner block and the external circuit. It contains a power supply for the MULTI-BEAM plus a switching device to interface the circuit to be controlled. The logic module interconnects the power block and scanner block both electrically and mechanically. Sensitivity adjustment is easily accessible, located on top of sensor head beneath O-ring gasketed cover.
- 1 millisecond ON and OFF Response time
- Repeatability of response
- Sensitivity adjustment
- Red LED on top of scanner block is alignment indicator
- Reinforced VALOX® housing with components totally encapsulated
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | - |
|---|---|
| Product Range | - |
| Fibre Optic Sensor Type | Scanner Block |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
