Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5305
Product RangeMini-Beam Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.920 |
| 10+ | $291.500 |
| 25+ | $281.150 |
| 50+ | $270.800 |
| 100+ | $258.720 |
Price for:Each
Minimum: 1
Multiple: 1
$313.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK5305
Product RangeMini-Beam Series
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon Polarized Retroreflective
Output TypeNPN Open Collector / PNP
Product RangeMini-Beam Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non Polarized Retroreflective
Product Range
Mini-Beam Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
5m
Output Type
NPN Open Collector / PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
70°C
Alternatives for SM312LVQD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
