Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UIPAQ
Newark Part No.22H1813
Product RangeT30U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $803.420 |
Price for:Each
Minimum: 1
Multiple: 1
$803.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UIPAQ
Newark Part No.22H1813
Product RangeT30U Series
Technical Datasheet
Sensing Distance Max1m
Frequency228kHz
Operating Temperature Min-20°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeT30U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Frequency
228kHz
Operating Temperature Max
70°C
Product Range
T30U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
