Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTM18VP6DVQ5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4810
Product RangeTM18 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.510 |
Price for:Each
Minimum: 1
Multiple: 1
$198.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTM18VP6DVQ5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM4810
Product RangeTM18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max500mm
Sensing MethodProximity Diffuse
Output TypeDigital - PNP
Product RangeTM18 Series
Connection Method4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Proximity Diffuse
Product Range
TM18 Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
500mm
Output Type
Digital - PNP
Connection Method
4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
