Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZLK0125FF2GCopy
Newark Part No.18AN0250
Product RangeLow Rho 0ZLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$4,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZLK0125FF2GCopy
Newark Part No.18AN0250
Product RangeLow Rho 0ZLK Series
PPTC Case Style0805 (2012 Metric)
Product RangeLow Rho 0ZLK Series
Voltage Rating6VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
Low Rho 0ZLK Series
Holding Current
1.25A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
