Print Page
300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $7.800 |
| 25+ | $7.590 |
| 50+ | $7.380 |
| 100+ | $7.080 |
| 250+ | $6.720 |
| 500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-6SG005MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH1938
Product RangeBC Series
LAN CategoryCat6
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
500mm
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
19.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

