Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC750-1T24Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.81AH8716
Product RangeACC750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,668.980 |
| 5+ | $1,502.080 |
| 10+ | $1,341.850 |
| 25+ | $1,248.390 |
| 50+ | $1,134.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,668.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC750-1T24Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.81AH8716
Product RangeACC750 Series
Power Supply ApplicationsITE & LED Lighting
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)750W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 131.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeACC750 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ACC750 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
750W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
31.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
