Print Page
16 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 10+ | $18.440 |
| 25+ | $17.770 |
| 50+ | $16.820 |
| 100+ | $16.350 |
| 250+ | $15.600 |
| 500+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-5SG100MCopy
Newark Part No.83AH1911
Product RangeBC Series
LAN CategoryCat5e
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
10m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

