Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.040 |
| 250+ | $7.450 |
| 500+ | $6.980 |
| 1000+ | $6.620 |
Price for:Each
Minimum: 100
Multiple: 100
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | PC-ABK005FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 85AJ0993 |
| Product Range | PC Series |
| Connector to Connector | NEMA 5-15P to IEC 320 C13 |
| Cable Length - Metric | 1.5m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | PC Series |
| Cable Length - Imperial | 5ft |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | NEMA 5-15P to IEC 320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 5ft |
| Cable Length - Metric | 1.5m |
|---|---|
| Voltage Rating | 125VAC |
| Product Range | PC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

