Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
SC Duplex
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Lead Length - Metric
2m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
