Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1505ABHD1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AK8464
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 100+ | $8.070 |
| 250+ | $7.450 |
| 500+ | $6.980 |
| 1000+ | $6.610 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505ABHD1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AK8464
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG59
Contact Material-
Contact Plating-
Frequency Max4.5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
4.5GHz
Product Range
-
Coaxial Termination
Compression
Coaxial Cable Type
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Alternatives for 1505ABHD1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
