Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,319.030 |
| 5+ | $1,268.020 |
| 10+ | $1,224.300 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$1,319.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19126 010250
Newark Part No.36F1820
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19126 010250 is a 2-conductor Unshielded Cable with 16AWG bare copper conductors and a black PVC insulation. The 19126 series portable cordage/parallel lamp cord features that one polarity ribbed conductor.
- 1500VAC Applied for 1 minute dielectric withstand voltage
- 60°C UL temperature rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate