Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No19402 010250Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $537.170 |
| 10+ | $498.790 |
| 25+ | $481.090 |
| 50+ | $463.380 |
| 100+ | $442.730 |
Price for:Reel of 76
Minimum: 1
Multiple: 1
$537.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19402 010250Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7721
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size42 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.43mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.43mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
42 x 34AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
