| Quantity | Price |
|---|---|
| 1+ | $634.780 |
| 5+ | $610.230 |
| 10+ | $589.180 |
Product Information
Product Overview
The 5542FE 0081000 is a 3-pair Shielded Cable with 22AWG riser-CMR stranded bare copper conductors and polypropylene insulation. This 6542FE plenum multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield, ripcord and gray PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 60.100lbs Maximum recommended pulling tension
- 24pF/ft Nominal capacitance conductor to conductor
- 16.3Ω/ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Commercial, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
1000ft
Gray
300V
Copper
-
3 Pair
-
304.8m
7 x 30AWG
PVC
5.105mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate