Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8078Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AK8659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.540 |
| 25+ | $118.860 |
| 50+ | $115.700 |
| 100+ | $111.910 |
| 250+ | $108.120 |
Price for:Each
Minimum: 1
Multiple: 1
$124.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8078Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AK8659
Jacket MaterialPolyester
Jacket ColorTransparent
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)241.7m
Reel Length (Imperial)793ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.577mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
Polyester
Wire Gauge
24AWG
Reel Length (Metric)
241.7m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.577mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
793ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
