Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8662 00050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ3359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $920.340 |
| 5+ | $890.160 |
| 10+ | $859.990 |
| 25+ | $794.610 |
| 50+ | $749.350 |
Price for:Each
Minimum: 1
Multiple: 1
$920.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8662 00050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ3359
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter19.84mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
15.24m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
19.84mm
Length - Imperial
50ft
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
