Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8778 060100
Newark Part No.87K7282
Your Part Number
Technical Datasheet
200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,346.25 |
| 5+ | $1,294.18 |
| 10+ | $1,249.56 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,346.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8778 060100
Newark Part No.87K7282
Technical Datasheet
Cable ShieldingShielded
No. of Pairs6 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.941mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8778 060100 is a 6-pair chrome shielded CM-rated Cable with polypropylene (PP) insulation, tinned copper drain wire, tinned copper conductor and PVC jacket. The CM-rated cable features Beldfoil® (Z-Fold®) aluminum foil-polyester tape shield (100% coverage).
- 50Ω Impedance
- 0.18μH/ft Nominal inductance
- 30pF/ft Conductor to conductor nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 2A/conductor at 25°C Maximum ambient recommended current
- -20 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8.941mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8778 060100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate