Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $241.360 |
5+ | $232.020 |
10+ | $224.030 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$241.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8919 005100
Newark Part No.87K6347
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size10 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.54mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015, UL 1230
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.54mm
Product Range
-
Jacket Color
Green
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 30AWG
Conductor Material
Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate