
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | XCB4 000K500Copy |
| Newark Part No. | 63M9874 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.951 |
| 5000+ | $0.899 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | XCB4 000K500Copy |
| Newark Part No. | 63M9874 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| LAN Category | Cat5 |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152m |
| No. of Pairs | 4 Pair |
| Jacket Color | Multi-colored |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | 3.531mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The XCB4 000K500 is a 4-pair Unshielded Cable with 24AWG solid bare copper conductors and a PVC insulation. The XCB4 series multi-conductor B-plus cross-connect wire cable meets Category 5 NEXT performance requirements as specified by TIA/EIA 568 B-2 standard. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 25.4mm Minimum bend radius/minor axis
- 60°C UL temperature rating
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, Defence, Military & Aerospace
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 500ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | PVC |
| External Diameter | 3.531mm |
| SVHC | No SVHC (10-Jun-2022) |
| LAN Category | Cat5 |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 152m |
| Jacket Color | Multi-colored |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
