Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D-LD GNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.58AK4217
Product RangeSGLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.760 |
| 500+ | $1.570 |
| 1000+ | $1.390 |
| 2500+ | $1.160 |
| 10000+ | $1.130 |
Price for:Each
Minimum: 100
Multiple: 100
$176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D-LD GNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.58AK4217
Product RangeSGLC Series
Lens TypeLens with Holder
Beam Type-
LED Lens ColorTinted Green
Lens Diameter7.1mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP68 lens cap with liquid detection
- 0.250" panel
- Dome lens
- Tinted green lens appearance
- Polycarbonate lens with paper indicator and IP rated polyurethane sealing gasket with adhesive
- Recommended for use with <lt/> 35mcd luminous intensity and <gt/> 620nm dominant wavelength LEDs
- Lens with indicator and gasket shipped unassembled
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Tinted Green
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
7.1mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
