Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.470 |
| 10+ | $67.200 |
| 25+ | $58.930 |
Price for:Each
Minimum: 1
Multiple: 1
$75.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEDN25C-FFCopy
Newark Part No.83AK2085
Connector Type AD Sub 25 Position Receptacle
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Receptacle
Cable Length - Imperial
1ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
304.8mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
