Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoICD103A
Newark Part No.16J7182
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.900 |
| 2+ | $419.900 |
| 5+ | $398.910 |
Price for:Each
Minimum: 1
Multiple: 1
$440.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The optical repeaters/isolators add another 50 ft to an 232 run while it isolates the TD, RD, RTS, and CTS channels and support speeds up to 115.2 kbps They can be mounted using DIN Rail and can withstand operating temp of -40 to 176 degrees F.
- Acts as an RS232 repeater, isolator, and extender
- Isolates the TD, RD, RTS, and CTS leads
- Supports 115.2-kbps speeds
- Extends the RS232 signal beyond 50 feet (15.2 m).
- Protects equipment from ground loops and spikes
Technical Specifications
Convert From
RS-232
Product Range
-
Convert To
RS-232
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate