Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No00113124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM3587
Product RangeBocube Alu Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.660 |
Price for:Each
Minimum: 1
Multiple: 1
$64.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00113124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM3587
Product RangeBocube Alu Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric86mm
External Width - Metric159mm
External Depth - Metric60mm
IP RatingIP66, IP68, IP69
IP RatingIP66, IP68, IP69
Body ColorGraphite Grey
NEMA RatingNEMA 4X
External Height - Imperial3.39"
External Width - Imperial6.26"
External Depth - Imperial2.36"
Product RangeBocube Alu Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86mm
External Depth - Metric
60mm
IP Rating
IP66, IP68, IP69
NEMA Rating
NEMA 4X
External Width - Imperial
6.26"
Product Range
Bocube Alu Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
159mm
IP Rating
IP66, IP68, IP69
Body Color
Graphite Grey
External Height - Imperial
3.39"
External Depth - Imperial
2.36"
SVHC
No SVHC (27-Jun-2024)
Alternatives for 00113124
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
