Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02227000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.210 |
| 5+ | $68.980 |
| 10+ | $67.750 |
| 20+ | $66.530 |
Price for:Each
Minimum: 1
Multiple: 1
$70.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02227000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7896
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
122mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.35"
External Depth - Imperial
4.8"
SVHC
Lead (27-Jun-2024)
Alternatives for 02227000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
