Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22001610Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM4584
Product RangeEuromas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.810 |
| 5+ | $82.200 |
| 10+ | $80.610 |
| 20+ | $78.360 |
Price for:Each
Minimum: 1
Multiple: 1
$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22001610Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM4584
Product RangeEuromas Series
Panel TypeMounting Panel
Panel MaterialGalvanised Steel
Body Color-
For Use WithBopla M/T 260 Enclosures
External Height - Metric2mm
External Width - Metric344mm
External Height - Imperial0.078"
External Width - Imperial13.54"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
-
External Height - Metric
2mm
External Height - Imperial
0.078"
Product Range
Euromas Series
Panel Material
Galvanised Steel
For Use With
Bopla M/T 260 Enclosures
External Width - Metric
344mm
External Width - Imperial
13.54"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
