Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No92850100.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM3716
Product RangeALU-TOPLINE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.500 |
| 5+ | $89.760 |
| 10+ | $88.000 |
| 20+ | $86.240 |
Price for:Each
Minimum: 1
Multiple: 1
$91.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No92850100.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM3716
Product RangeALU-TOPLINE Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric53.2mm
External Width - Metric181.2mm
External Depth - Metric100mm
IP RatingIP40, IP54
IP RatingIP40, IP54
Body ColorNatural
NEMA RatingNEMA 3
External Height - Imperial2.09"
External Width - Imperial7.13"
External Depth - Imperial3.94"
Product RangeALU-TOPLINE Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
53.2mm
External Depth - Metric
100mm
IP Rating
IP40, IP54
NEMA Rating
NEMA 3
External Width - Imperial
7.13"
Product Range
ALU-TOPLINE Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
181.2mm
IP Rating
IP40, IP54
Body Color
Natural
External Height - Imperial
2.09"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
