Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.900 |
| 5+ | $105.020 |
| 10+ | $103.140 |
Price for:Each
Minimum: 1
Multiple: 1
$106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96025234Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X8546
Product RangeBocube
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric125mm
External Depth - Metric231mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.92"
External Depth - Imperial9.09"
Product RangeBocube
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
231mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
Bocube
Enclosure Material
Polycarbonate
External Width - Metric
125mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
9.09"
SVHC
No SVHC (27-Jun-2024)
Alternatives for 96025234
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

