Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-470-H-RC
Newark Part No.04P2064
Product Range2200LL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.210 |
| 1000+ | $3.710 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 648
Multiple: 108
$2,728.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-470-H-RC
Newark Part No.04P2064
Product Range2200LL Series
Technical Datasheet
Product Range2200LL Series
Inductance47µH
RMS Current (Irms)10.3A
DC Resistance Max0.012ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2200LL series high-current Toroid Inductor offers low core loss. It is suitable for DC/DC converters, switch mode power supplies, output chokes and EMI filters.
- Low magnetic radiation
- Horizontal or vertical mount available
- -55 to 125°C Operating temperature range
Applications
Power Management, Industrial
Notes
Rated IDC causes a 30°C temperature rise.
Technical Specifications
Product Range
2200LL Series
RMS Current (Irms)
10.3A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.012ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate