Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5713
Newark Part No.91B1431
Product Range5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5713
Newark Part No.91B1431
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance700µH
RMS Current (Irms)2.25A
DC Resistance Max0.42ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
2.25A
Inductance Tolerance
± 15%
Inductance
700µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 5713
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate