Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-16-RC
Newark Part No.63K4098
Product Range8230 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $1.450 |
2500+ | $1.300 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-16-RC
Newark Part No.63K4098
Product Range8230 Series
Product Range8230 Series
Inductance680nH
DC Current Rating450mA
DC Resistance Max600mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min275MHz
Self Resonant Frequency275MHz
Technical Specifications
Product Range
8230 Series
DC Current Rating
450mA
Inductance Tolerance
± 10%
Self Resonant Frequency
275MHz
Inductance
680nH
DC Resistance Max
600mohm
Self Resonant Frequency Min
275MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate