Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-76-RC
Newark Part No.63K4128
Product Range8230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.790 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-76-RC
Newark Part No.63K4128
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance220µH
DC Current Rating73mA
DC Resistance Max21ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min9MHz
Self Resonant Frequency9MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8230 Series
DC Current Rating
73mA
Inductance Tolerance
± 10%
Self Resonant Frequency
9MHz
Inductance
220µH
DC Resistance Max
21ohm
Self Resonant Frequency Min
9MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability