Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-39NJ-RC
Newark Part No.83R8569
Product RangePM0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.244 |
5000+ | $0.229 |
10000+ | $0.201 |
20000+ | $0.179 |
30000+ | $0.165 |
50000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$732.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-39NJ-RC
Newark Part No.83R8569
Product RangePM0603 Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.25ohm
Self Resonant Frequency2.2GHz
DC Current Rating600mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangePM0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.05mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.2GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
PM0603 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
1mm
DC Resistance Max
0.25ohm
DC Current Rating
600mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PM0603-39NJ-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate