Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1008-39NM-RC Wirewound Inductor, 39 nH, 100 mohm, 1.5 GHz, 600 mA, 1008 [2516 Metric], PM1008 Series](https://canada.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-39NM-RCCopy
Newark Part No.63K3057
Product RangePM1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 5000+ | $0.235 |
| 10000+ | $0.206 |
| 20000+ | $0.184 |
| 30000+ | $0.169 |
| 50000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-39NM-RCCopy
Newark Part No.63K3057
Product RangePM1008 Series
Inductance39nH
DC Resistance Max100mohm
Self Resonant Frequency1.5GHz
DC Current Rating600mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.5GHz
Inductor Case Style
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
100mohm
DC Current Rating
600mA
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM1008-39NM-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
