Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-270M-RC
Newark Part No.63K3505
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.929 |
| 4000+ | $0.835 |
| 6000+ | $0.805 |
| 10000+ | $0.787 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-270M-RC
Newark Part No.63K3505
Product RangePM105 Series
Inductance27µH
RMS Current (Irms)1.75A
Inductor ConstructionUnshielded
Product RangePM105 Series
Saturation Current (Isat)3.4A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max110mohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
Inductance Tolerance
± 20%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.75A
Product Range
PM105 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
110mohm
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate